DAC60096EVM, Evaluation Module for DAC60096 96 Channel, 12-Bit Digital to Analog Converter
参考設計 著者: Texas Instruments
DAC60096EVM, Evaluation Module is an easy to use platform for evaluating the functionality and performance of the DAC60096 device. The EVM features the DAC60096, a very low-power, 96-channel, 12-bit Digital to Analog Converter (DAC). The device provides unbuffered bipolar voltage outputs up to ±10.5V. The EVM is a complete evaluation kit that includes the SDM-USB-DIG and evaluation software that is compatible with Microsoft Windows XP and Windows 7 operating systems