CP2501-EK, Evaluation Kit based on CP2501 USB Touch-Screen Interface
参考設計 著者: Silicon Labs
CP2501-EK, Evaluation Kit for the CP2501 is a programmable, 8051-based bridge device that adds a HID-compliant USB touch-screen interface to multi-touch devices such as digitizers, touch screens and pens. The CP2501 devices are pre-programmed with an easy-to-use firmware API, called the System Firmware, to perform USB communication and interface to touch modules using UART, SPI or SMBus. The purpose of the CP2501 evaluation board is to demonstrate the interface capabilities of the CP2501 devices. The CP2501 evaluation board enumerates as a touch-screen device on Windows machines and supports two finger multi-touch operation