ATSTK501, Expansion Module based on the ATmega103/L and ATmega128/L Atmega MCUs
参考設計 著者: Microchip Technology
ATSTK501, Expansion Module designed to add ATmega128(L) Microcontroller support to the STK500 development board from Atmel Corporation. With this board the STK500 is extended to support all current AVR devices in a single development environment. The STK501 includes connectors, jumpers and hardware allowing full utilization of the new features of the ATmega128(L) while the Zero Insertion force (ZIF) socket allows easy use of TQFP packages for prototyping