ATREB231F E2-EK, Evaluation Board using AT86RF231 radio transceiver, high performance, 2.4GHz, RF-CMOS
参考設計 著者: Microchip Technology
ATREB231F E2-EK, Evaluation Board using AT86RF231 radio transceiver, high performance, 2.4GHz, RF-CMOS. The ATREB231FE2-EK Evaluation Board supporting increased TX output power and RX sensitivity as well as antenna diversity. The board is designed using the AT86RF231 radio transceiver in combination with the Skyworks SE2431L RF front end module (FEM). The REB231FE2 connects directly to the REB controller base board (REB-CBB), or can be used as an RF interface in combination with an Atmel microcontroller development platform