ATAB663211A-V1.2, Development Board for the ATA663211 LIN Transceiver
参考設計 著者: Microchip Technology
ATAB663211A-V1.2, Development Board for the ATA663211 is designed to give users a quick start using these ICs and prototyping and testing new designs. The ATA663211 is a fully integrated LIN transceiver complying with the LIN 2.0, 2.1, 2.2, 2.2A specification and SAEJ2602-2. The IC is the interface between the LIN protocol handler and the physical layer and is designed to handle the low-speed data communication in vehicles for example in convenience electronics. Improved slope control on the LIN bus ensures secure data communication of up to 20k Baud