AN3328, Typical hot-swap controller circuit exhibits a 30ms short-circuit current pulse of 400A peak. A typical +12V, 6A, hot-swap controller circuit contains (like many others) slow and fast comparators with trip thresholds of 50mV and 200mV. The 6mO Sense resistor (RS) allows a nominal slow-comparator trip at 8.3A for overload conditions and a fast-comparator trip at 33.3A for short circuits