AL8805EV2, Evaluation Board based on AL8805 LED Driver
参考設計 著者: Diodes Incorporated
AL8805EV2, Evaluation Board showing the application of the AL8805 LED driver device on a board suitable for use in an MR16 lamp. The board has four main connections: two power inputs P1 and P2 and two LED connections Anode (A) and Cathode (C). The evaluation board is preset to drive 680mA into a single LED. The operating voltage is nominally 12VAC or DC. The 33uH inductor used in the circuit is based on this nominal supply, which should be connected across the P1 and P2 pins