AKD4357, Evaluation Board for AK4357 192kHz PCM Data and 1-Bit DSD Data for DVD-Audio and SACD Applications
参考設計 著者: Asahi Kasei Microdevices Corporation
AKD4357, Evaluation Board for the AK4357. The AK4357 accepts 192kHz PCM data and 1-Bit DSD data, ideal for a wide range of applications including DVD-Audio and SACD. In case of PCM data, the AKD4357 has the interface with wave generator using ROM data and with A/D converter evaluation boards. The AKD4357 also has the digital audio interface and can achieve the interface with digital audio systems via opt-connector or RCA connector. The AKD4357 has the AK5390 that outputs 1bit-data. Therefore it is easy to evaluate the performance at DSD mode