ADZS-21369-EZLITE, ADSP-21369 EZ-KIT Lite Evaluation System based on SHARC Digital Signal Processors (DSPs)
参考設計 著者: Analog Devices
ADZS-21369-EZLITE, ADSP-21369 EZ-KIT Lite Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated I/O processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation system is designed to be used in conjunction with the VisualDSP++ development environment to test capabilities of the ADSP-21369 SHARC processors. The VisualDSP++ development environment aides advanced application code development