ADT7475GEVB, Thermal Monitor and Multiple Fan Controller Evaluation Board
参考設計 著者: onsemi
ADT7475GEVB, thermal Monitor and Multiple Fan Controller Evaluation Board. The ADT7475 controller is a thermal monitor and multiple PWM fan controller for noise-sensitive or power-sensitive applications requiring active system cooling. The ADT7475 can drive a fan using either a low or high frequency drive signal, monitor the temperature of up to two remote sensor diodes plus its own internal temperature and measure and control the speed of up to four fans so that they operate at the lowest possible speed for minimum acoustic noise