ADS6125EVM provides a platform for evaluating the low-power, single-channel ADS61B23 12-bit analog-to-digital converter (ADC)
参考設計 著者: Texas Instruments
ADS6125EVM is a circuit board that allows designers to evaluate the performance of ADS6125 device, a low power 12-bit 125 MSPS analog to digital converter that includes an analog input buffer. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS61B23 under a variety of clock, input and supply conditions. The evaluation module also allows designers to use either a transformer coupled input into the ADC or an amplifier input based on the THS4509. While the ADC EVM comes with the THS4509, users can easily evaluate any of the footprint compatible ADC driving amplifiers such as the THS4508, THS4511, THS4520