ADP2442 Step-Down DC to DC Regulator with 5 V at a 1 A output
参考設計 著者: Analog Devices
ADP2442-EVALZ Evaluation Board is a complete, DC to DC switching regulator design based on the ADP2442, a configurable,1 A, synchronous, step-down DC to DC regulator. The ADP2442 is a synchronous, step-down DC to DC switching regulator that uses a current mode pulse-width modulation (PWM) control scheme. The ADP2442 can be configured for pulse skip mode at light load or forced PWM mode