ADP1043A Full-Bridge Converter with output of 12V/8A from an input voltage source of 36 to 60VDC

参考設計 著者: Analog Devices

ADP1043A Full-Bridge Converter with output of 12V/8A from an input voltage source of 36 to 60VDC
Evaluation board uses ADP1043A in a typical DC/DC switching power supply in a full bridge topology with synchronous rectification. The circuit is designed to provide a rated load of 12V/8A from an input voltage source of 36 to 60VDC. The ADP1043A provides functions such as the output voltage regulation, over current protection, load current sharing with multiple power supplies over the share bus, over temperature protection, and power supply shut-down