ADM00885, MIC23650 6A Synch Buck Regulator Evaluation Board
参考設計 著者: Microchip Technology
ADM00885, MIC23650 Evaluation Board is developed to evaluate and demonstrate MIC23650 product. The board features the MIC23650 in a typical Buck application supplied from an external source, between 2.4V - 5.5V. Nine output voltage levels can be set via two Voltage Select pins. Test connectors allow probing, while the board can be loaded up to 6A