ADL5604-EVALZ, Evaluation Board based on ADL5604, 700 MHz to 2700 MHz, 1W RF Driver Amplifier
参考設計 著者: Analog Devices
ADL5604-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5604. It requires 5 V/500 mA power supply for normal operation. The 5V power supply should be connected to the vector leads, labeled VCC1 and GND1. RFIN is the RF input port, and RFOUT is the RF output port. Both ports are populated with edge-mounted SMA connectors. The board is configured for 2140 MHz operation, and provides the footprints for power down circuitry