AD9783-EBZ, Evaluation Board using AD9783 Dual 16-Bit, LVDS Interface, 600 MSPS Digital to Analog Converter
参考設計 著者: Analog Devices
AD9783-EBZ, Evaluation Board using AD9783 Dual 16-Bit, LVDS Interface, 600 MSPS Digital to Analog Converter. The device includes specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analog quadrature modulators such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency