AD9744-EBZ, SOIC Evaluation Board for AD9744, 14-Bit, 210 MSPS D/A Converter
参考設計 著者: Analog Devices
AD9744-EBZ, SOIC Evaluation Board for the AD9744 is a 14-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8, 10, 12, and 14-bit DACs, is specifically optimized for the transmit signal path of communication systems. All of the devices share the same interface options, small outline package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9744 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS