AD9684-500EBZ, Evaluation Board based on AD9684 14-Bit, 500 MSPS, Dual ADC, IF Diversity Receiver
参考設計 著者: Analog Devices
AD9684-500EBZ, Evaluation Board for the AD9684, dual, 14-bit, 500 MSPS ADC. The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This product is designed for sampling wide bandwidth analog signals. The AD9684 is optimized for wide input bandwidth, a high sampling rate, excellent linearity, and low power in a small package. The dual ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth buffered inputs, supporting a variety of user selectable input ranges