AD9627-150EBZ, Evaluation Board for Evaluating the AD9627 12-Bit, 150 MSPS, 1.8V Dual Analog-to-Digital Converter

参考設計 著者: Analog Devices

AD9627-150EBZ, Evaluation Board for Evaluating the AD9627 12-Bit, 150 MSPS, 1.8V Dual Analog-to-Digital Converter
AD9627-150EBZ, Evaluation Board for the AD9627 is a dual, 12-bit, 150 MSPS analog-to-digital converter (ADC). The AD9627 is designed to support communications applications where low cost, small size and versatility are desired. The dual ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth differential sample-and-hold analog input amplifiers supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance