AD9515/PCBZ, Evaluation Board based on AD9515 Clock Distribution IC
参考設計 著者: Analog Devices
AD9515/PCBZ, Evaluation Board for the AD9515 clock IC provides a multi-output clock distribution in a design that emphasizes low jitter and phase noise to maximize data converter performance. The AD9515 offers two independent clock outputs, one as LVPECL, the other is selectable as either LVDS or CMOS levels. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz