AD9253-125EBZ, Evaluation Board for the AD9253, Quad, 12-Bit, 125 MSPS, Serial LVDS 1.8 V ADC
参考設計 著者: Analog Devices
AD9253-125EBZ, is an evaluation board for the AD9253-125, quad, 12-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The AD9253 data sheet provide additional information related to device configuration and performance, and should be consulted when using these tools