AD9222-65EBZ, Evaluation Board for Evaluating the AD9222 Octal, 12-Bit, 65-MSPS Serial LVDS 1.8V ADC
参考設計 著者: Analog Devices
AD9222-65EBZ, Evaluation Board for Evaluating the AD9222 Octal, 12-Bit, 65-MSPS Serial LVDS analog-to digital converter with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 65-MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL-/CMOS-/LVDS-compatible sample rate clock for full performance operation