AD9152-M6720-EBZ, Evaluation Board for the AD9152 a dual, 16-bit, high dynamic range Digital-to-Analog Converter
参考設計 著者: Analog Devices
AD9152-M6720-EBZ, Evaluation Board supports the AD9152 which is a dual, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.25 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF6720 analog quadrature modulators (AQMs). An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 4mA to 20mA