AD8177-EVALZ, Evaluation Board based on AD8177 Triple Video Crosspoint Switch
参考設計 著者: Analog Devices
AD8177-EVALZ, Evaluation Board for the AD8177 is a high speed, triple 16 × 9 video Crosspoint switch matrixes with a gain of 2 and 4, respectively. The AD8177 supports 1600 × 1200 RGB displays at a 85 Hz refresh rate. The AD8177 has a 500 MHz bandwidth, 1800 V/us slew rate, -88 dB crosstalk, and -94 dB isolation (at 5 MHz). The AD8177 supports two modes of operation: differential in to differential out mode with sync on common-mode (CM) signaling passed through the switch and differential in to differential out mode with CM signaling removed through the switch. The output CM and black level can be conveniently set via external pins. The outputs can be single ended in conjunction with decoded H and V outputs to drive a monitor directly