1322xSNRM, 1322x Sensor Node Reference Design based on MC13226 device
参考設計 著者: NXP Semiconductors
1322xSNRM, 1322x Sensor Node Reference Design. The 1322x Sensor Node is an IEEE 802.15.4 compliant evaluation board based on the MC13226 device. The heart of the 1322x Sensor Node is MC13226 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13226 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption