1322xLPNRM, 1322x-Low Power Node Reference Design based on MC13226 device
参考設計 著者: NXP Semiconductors
1322xLPNRM, 1322x-Low Power Node Reference Design. The MC1322x-LPN is an IEEE 802.15.4 compliant wireless node based on the MC13226 device. The heart of the MC1322x-LPN is MC13226 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13226 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption