
Surface mount supervisory circuit monitors 2.5V to 20V with 1% accuracy and 2MHz bandwidth. Features low 100nA input current and 4uA quiescent current, operating from a 2.5V to 20V supply. Packaged in a 3-pin SOT-23-3, this lead-free component is RoHS and REACH SVHC compliant.
Diodes ZXCT1009FTA technical specifications.
| Accuracy | 1% |
| Bandwidth | 2MHz |
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Current | 9.98mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCT1009FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
