Ferrite core for flat cable applications, featuring a 17.5mm depth and 33.5mm length. Offers impedance of 30 Ohms across a frequency range of 50MHz to 500MHz. Designed for free-hanging mounting with a snap termination, operating within a temperature range of -40°C to 85°C. Packaged on tape and reel with 480 units per package.
TDK ZCAT3618-2630D technical specifications.
| Depth | 17.5mm |
| Height | 11.5mm |
| Impedance | 30R |
| Length | 33.5mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Flat |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT3618-2630D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.