
Round ferrite bead for EMI suppression, featuring a 20.5mm outside diameter and 11.1mm inside diameter, accommodating cables up to 11mm. Offers 80 ohms impedance at 500MHz, with a maximum operating temperature of 85°C. Designed for chassis mounting with SMD/SMT termination, supplied in tape and reel packaging.
TDK ZCAT2132-1130 technical specifications.
| Color | Grey |
| Diameter | 20.5mm |
| Impedance | 50R |
| Inside Diameter | 11.1mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 20.5mm |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2132-1130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
