6 Pos Male Power Connector, 8A, 600V, Straight, Tin
NylaKrimp Yellow Insulated Terminal, Crimp Termination, 0.083inch Thickness, 3.365inch Length
NylaKrimp Red Insulated Terminal, 8AWG, Crimp Termination, Free Hanging
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
19067 Series Shrouded Header, 4AWG, Crimp Termination, Stud Mount, Nylon Insulation
Shrouded Board-to-Board Header, 6AWG, Crimp Termination, UL94 V-2
Shrouded Female Header, 85.47mm Length, 2AWG to 0AWG Wire Gauge, Crimp Termination
Wire Terminal,
Terminals RING NYLAKRIMP FUNNL ENTRY (E-958-76)
Terminals RING NYLAKRIMP (K-99 NYLAKRIMP (K-990-38)
Female Crimp 2AWG Copper Wire Header, 58.49mm Long, Nylon Insulated
Terminals RING NYLAKRIMP FUNNL ENTRY (D-956-14)
8AWG Red Wire Terminal, Crimp Termination, Nylon Insulation, Stud Mount
Headers & Wire Housings MF Jr BMI RtAn Hdr A ssy V-2 SelGold 6Ckt
Blue Insulated Copper Terminal, Crimp Termination, Nylon Insulation, UL94 V-2
CRIMP TERMINAL
Terminals RING NYLAKRIMPFUNNEL UNNEL EN (190670315)
COPPER ALLOY, RING TERMINAL