8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 6 MHz. This commercial temperature grade device operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It offers 27 I/O lines and includes PWM channels and an ADC. Packaged in a 42-terminal PDIP (R-PDIP-T42) with dual terminal position, it has a width of 15.24mm and length of 36.83mm, with an operating temperature range of 0°C to 70°C.
Zilog Z9025106PSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z9025106PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.