8-bit microcontroller featuring a 6 MHz clock frequency and 32768 words of OTPROM. This commercial temperature grade integrated circuit operates from a 4.5V to 5.5V supply voltage with a nominal of 5V and a maximum supply current of 40mA. It includes 236 bytes of RAM, 27 I/O lines, PWM channels, and an ADC. The component is housed in a 42-terminal PDIP package with a JEDEC code of R-PDIP-T42, measuring 15.24mm in width and 36.83mm in length. Operating temperature range is from 0°C to 70°C.
Zilog Z9025106PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 236 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z9025106PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.