The YZ Series SPST switch is a screw mount device with a maximum current rating of 15A and a maximum voltage rating of 250V DC. It has a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. The switch is available in bulk packaging with a package quantity of 5 units. It is designed for use in chassis mount applications with a screw termination and a quick connect termination.
Honeywell YZ-RX62-D584 technical specifications.
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YZ |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 24.95g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RX62-D584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.