Search Results for "yms162 01abaydcl yes optoelectronics DC Components"
Filters
MS162
LKG Industries
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Datasheet
Cable Mount
Active
Type:
RCA
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
MS162L1-HRMP-15W350
Hirose
CBL ASSY SMA-MS162 RG142B 13.78
Datasheet
Not Recommended for New Design
Package/Case:
SMA
Color:
Black
Connector Type A:
SMA, Plug
Connector Type B:
Plug