HIRSCHMANN TEST AND MEASUREMENT 972338001 SAFETY TEST LEAD KIT
Belden 972338001 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 100cm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972338001 to view detailed technical specifications.
No datasheet is available for this part.