The 162GB11E2461PN714 is a 61-position male cable connector manufactured by Amphenol. It features a straight orientation and a cadmium plating. The connector is packaged in a bag and meets the MIL-DTL-26482 military standard. It has a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG. The shell is made of aluminium and measures 24mm in size.
Amphenol 162GB11E2461PN714 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB11E2461PN714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.