The GTCL0628-21SY(LC) is a 37-contact circular connector with a SKT contact gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55°C to 125°C and is rated for 700VDC. It has 37 terminals and a single port.
Amphenol GTCL0628-21SY(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCL0628-21SY(LC) to view detailed technical specifications.
No datasheet is available for this part.