This 15uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features a standard ESR type and a failure rate of C. The capacitor is constructed in a flat style and has an inward L termination. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
AVX TBJD156K035RRLC0923 technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.72Ohm |
| Leakage Current | 3.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJD156K035RRLC0923 to view detailed technical specifications.
No datasheet is available for this part.