The PHE448 film capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 0.0068uF and is rated for a DC voltage of 1600V. The capacitor measures 18mm in length and 7.5mm in width, with a height of 14.5mm. It is a 2-terminal device with a package type of 7130.
Kemet PHE448RB4680JR25X2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | PHE448 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE448RB4680JR25X2 to view detailed technical specifications.
No datasheet is available for this part.