The FAN48617UC50X is an industrial DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 9 terminals positioned on the bottom and is packaged in a S-PBGA-B9 package. The device is rated for input voltages between 2.7V and 4.5V. It measures 1.215mm in width and 1.215mm in length.
Onsemi FAN48617UC50X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.215 |
| Length | 1.215 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN48617UC50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.