Conn Unshrouded Header HDR 26 POS 2mm Solder RA Thru-Hole
Samtec TMM-113-01-T-D-RA-.A technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-113-01-T-D-RA-.A to view detailed technical specifications.
No datasheet is available for this part.