The Kemet C911U471KUYDCAWL50 is a 470pF single layer ceramic capacitor with a 10% tolerance and a voltage rating of 250V AC. It is available in an ammo pack with 500 pieces per package. The capacitor has a lead pitch of 10mm and is terminated in a radial configuration. It operates over a temperature range of -25°C to 125°C and is compliant with RoHS regulations.
Kemet C911U471KUYDCAWL50 technical specifications.
| Capacitance | 470pF |
| Dielectric | Y5P |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | C900 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C911U471KUYDCAWL50 to view detailed technical specifications.
No datasheet is available for this part.