This is a circular connector with a single terminal, suitable for wall mounting. It has a maximum voltage rating of 700VDC or 500VAC and operates within a temperature range of -55 to 125°C. The connector is terminated by crimping and has a straight body orientation. It is designed for use in applications requiring a secure and reliable connection.
Amphenol ACC00CF16-12S-003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC00CF16-12S-003 to view detailed technical specifications.
No datasheet is available for this part.