Dynapar EN42020080200 technical specifications.
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 15.88 |
| Product Length (mm) | 196.85 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Operating Torque | 0.056N.m |
| Programmability | No |
| Index Output | Not Indexed |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar EN42020080200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.