Kemet's L1WL40B824KX24 is a multilayer ceramic capacitor with a capacitance of 0.82uF and a working voltage of 630VDC. It features a tolerance of 10% and a dielectric material of X7R. The capacitor is constructed with a stacked case style and is mounted via surface mount technology. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Kemet L1WL40B824KX24 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 6.1(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1WL40B824KX24 to view detailed technical specifications.
No datasheet is available for this part.