Omron WL-2A111 technical specifications.
| Actuator Type | ROLLER LEVER |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron WL-2A111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
