
Struthers-Dunn W88AHPX-36 technical specifications.
| Coil Voltage (AC) | 120V |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn W88AHPX-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.