Vishay VO3150-X017T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VO3150-X017T to view detailed technical specifications.
No datasheet is available for this part.