Stmicroelectronics VNQ86013TR technical specifications.
| Package/Case | SO |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16W |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 36V |
| Output Current | 350mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VNQ860 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ86013TR to view detailed technical specifications.
No datasheet is available for this part.