This SPDT rocker switch features a 15A current rating at 125VAC or 28VDC, with a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is available with a panel mount termination style and a wire lead termination. It is suitable for use in a variety of applications, including those requiring a high current rating and a long lifespan.
Carling Technologies LTILC5T-1L-RD-AM-NBL-125N technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Angular/Longline Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILC5T-1L-RD-AM-NBL-125N to view detailed technical specifications.
No datasheet is available for this part.